Analog Devices ADA4311-1ARHZ-R7

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO10
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4311-1ARHZ-R7.

Upverter

Datasheet16 pages19 years ago

Analog Devices

HQonline

Augswan

Inventory History

3 month trend:
-0.08%

CAD Models

Download Analog Devices ADA4311-1ARHZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.007
Stock
369,727
330,722
Authorized Distributors
5
4
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
1050 V/µs
1050 V/µs
Gain Bandwidth Product
310 MHz
310 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
Common Mode Rejection Ratio
57 dB
57 dB
Min Supply Voltage
-
-
Max Supply Voltage
12 V
13.6 V
Operating Supply Current
11.8 mA
11.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Related Parts

Analog DevicesADA4310-1ARHZ
Low Cost, Dual, High Current Output Line Driver with Shutdown | IC OPAMP CFA 2 CIRCUIT 10MSOP
Analog DevicesADA4310-1ARHZ-R7
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp amplifier circuit 3mm 6muA 5V 190MHz
Analog DevicesADA4310-1ARHZ-RL
OP Amp Dual Current Fdbk ±6V/12V 10-Pin MSOP EP T/R
Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV982MMX/NOPB
IC,Operational Amplifier,DUAL,BICMOS,TSSOP,10PIN,PLASTIC
Texas InstrumentsLMH6658MM
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADA4311-1ARHZ-R7 provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO10
OP Amp Dual Current Fdbk 10-Pin MSOP EP T/R
Low Cost, Dual, High Current Output Line Driver with Shutdown
Dual Wideband Hi Output Curren
Current Feedback Op Amp, 11.8mA, 1.05kV/μs, 2.4nV/rtHz@12V, 310MHz, 57dB, Diff, 2Ch, 12V, 1mV, 2μA, SOP, SMD, Adhesive Mount, 3mm × 3mm × 860μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated