Analog Devices ADA4310-1ARHZ-R7

ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp amplifier circuit 3mm 6muA 5V 190MHz
$ 1.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4310-1ARHZ-R7.

Analog Devices

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago

Arrow Electronics

Augswan

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4310-1ARHZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.886
$ 1.54
$ 1.54
Stock
255,942
302,926
302,926
Authorized Distributors
5
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
820 V/µs
820 V/µs
820 V/µs
Gain Bandwidth Product
190 MHz
190 MHz
190 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-62 dB
-62 dB
-62 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11.2 mA
11.2 mA
11.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4310-1ARHZ-R7.

Related Parts

Analog DevicesADA4311-1ARHZ-R7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO10
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6658MMX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85
Analog DevicesAD8062ARMZ-R7
Op Amp Dual GP R-R O/P 8V 8-Pin MSOP T/R / IC OPAMP VFB 320MHZ RRO 8MSOP
Analog DevicesAD8062ARMZ-RL
ROHS3Compliant EAR99 AD8062 Tape & Reel (TR) op amp amplifier circuit 3mm 9muA 6mV 80dB

Descriptions

Descriptions of Analog Devices ADA4310-1ARHZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp amplifier circuit 3mm 6muA 5V 190MHz
Op Amp, Current Feedback, 190MHz, 6V/±6V/12V, SOP, SMD, Adhesive Mount, 3mm × 3mm × 860μm
OP Amp Dual Current Fdbk ±6V/12V 10-Pin MSOP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated