Analog Devices ADA4077-2ARMZ-RL

Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4077-2ARMZ-RL.

Analog Devices

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago

Upverter

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-1.36%

CAD Models

Download Analog Devices ADA4077-2ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.52
$ 3.11
$ 3.11
Stock
527,167
607,830
607,830
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
35 µV
35 µV
35 µV
Power Supply Rejection Ratio (PSRR)
128 dB
128 dB
128 dB
Common Mode Rejection Ratio
128 dB
128 dB
128 dB
Min Supply Voltage
-
-13.8 V
-13.8 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4077-2ARMZ-RL.

Related Parts

Analog DevicesOP2177ARMZ-R2
Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8
Analog DevicesOP2177ARM-REEL
IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC
Texas InstrumentsOPA2188AIDGKR
ROHS3Compliant EAR99 OPA2188 Cut Tape (CT) op amp buffer circuit 3mm 0.004muA 6muV 2000kHz
MicrochipMCP6V27-E/MS
MCP6V27 Series 620 µA, 2 MHz, Auto-Zero Operational Amplifier MSOP-8
Texas InstrumentsOPA2188AIDGKT
0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 105
Analog DevicesAD8629ARMZ
ROHS3Compliant EAR99 AD8629 Tube op amp buffer circuit 3mm 0.0015muA 5muV 2500kHz

Descriptions

Descriptions of Analog Devices ADA4077-2ARMZ-RL provided by its distributors.

Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R
ROHS3Compliant EAR99 ADA4077 Tape & Reel (TR) op amp amplifier circuit 3mm 1.3mA 35muV 3900kHz
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier
Operational Amplifier, 2 Func, 220uV Offset-Max, BIPolar, PDSO8
Op-Amp, 3.6Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:3.6Mhz; Supply Voltage Range:± 2.5V To ± 15V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4077-2ARMZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated