Microchip MCP6V27-E/MS

MCP6V27 Series 620 µA, 2 MHz, Auto-Zero Operational Amplifier MSOP-8
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V27-E/MS.

Augswan

Datasheet50 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-26.01%

CAD Models

Download Microchip MCP6V27-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.415
$ 4.295
$ 4.295
Stock
133,031
157,234
157,234
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
620 µA
-
-

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Analog DevicesAD8629ARMZ
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
Analog DevicesAD8629ARMZ-REEL
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
MicrochipMCP6L72T-E/MS
Op Amp, 2 Ch, Rail-to-Rail, 900mV/μs, 2MHz, 91dB, 25mA, 2V-6V, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsOPA2188AIDGKR
0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 105
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Descriptions

Descriptions of Microchip MCP6V27-E/MS provided by its distributors.

MCP6V27 Series 620 µA, 2 MHz, Auto-Zero Operational Amplifier MSOP-8
Operational Amplifier, 2 Channels, 2 MHz, 1 V/us, 2.3 V to 5.5 V, 8 Pins, MSOP
IC, OP AMP, OUTPUTS,2,CMRR,125DB, SLEW,1V/US, V(IN),2.3-5.5V,-40 TO 125C, MSOP-8
Op Amp Dual Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Zero-Drift Op Amp 620μA x2Ch 1V/μs 2MHz 120dB Shutdown Rail-to-Rail 22mA 2.3V-5.5V 2μV 7pA MSOP-8 SMD
Linear High Precision Op Amps-Auto Zero, 2000kHz, 2.3Vto5.5V, MSOP-8, RoHS
Microchip SCT
Operational Amplifier, 2 Func, 2uV Offset-Max, CMOS, PDSO8
OPAMP, DUAL, AUTO-ZERO, 8MSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 2MHz; Slew Rate: 1V/µs; Supply Voltage Range: 2.3V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V27-E/MS.
  • MCP6V27-EMS
  • MCP6V27E/MS
  • MCP6V27EMS