Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2188AIDGKT

IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 2.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2188AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet26 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

element14 APAC

EBEE

Arrow.cn

Inventory History

3 month trend:
+30.36%

CAD Models

Download Texas Instruments OPA2188AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.523
$ 2.06
Stock
312,524
682,652
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
142.5 dB
142.5 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6V27-E/MS
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8629ARMZ
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8629ARMZ-REEL
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6L72T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6V72-E/MS
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
STMicroelectronicsTSV358IST
General purpose low voltage rail to rail input/output op-amp

Descriptions

Descriptions of Texas Instruments OPA2188AIDGKT provided by its distributors.

IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 105
Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 25uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 OPA2188 Tape & Reel (TR) op amp amplifier circuit 3mm 0.004muA 6muV 2000kHz
Precision Amplifiers LOW NOISE,RRO,36V ZERO-DRIFT OP AMP
2MHz 6uV 160pA Dual channel VSSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier
415μA (x2 Ch) 800mV/μs 2MHz Shutdown Rail-to-Rail 18mA 2 2 ±18V 36V 6μV 160pA Zero-Drift VSSOP-8 SMD, Adhesive Mount 3.1mm × 3.1mm × 950μm
IC, OP AMP, R-R, 8MSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 2MHz; Slew Rate: 0.8V/µs; Supply Voltage Range: ± 2V to ± 18V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2188AIDGKT .