Analog Devices AD8629ARMZ

ROHS3Compliant EAR99 AD8629 Tube op amp buffer circuit 3mm 0.0015muA 5muV 2500kHz
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8629ARMZ.

Analog Devices

Datasheet8 pages11 years ago
Official datasheet0 pages0 years ago

element14 APAC

Upverter

iiiC

Farnell

Inventory History

3 month trend:
-95.81%

CAD Models

Download Analog Devices AD8629ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.686
Stock
344,820
520,156
Authorized Distributors
6
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8629ARMZ.

Related Parts

MicrochipMCP6V27-E/MS
MCP6V27 Series 620 µA, 2 MHz, Auto-Zero Operational Amplifier MSOP-8
Texas InstrumentsLMV552MM/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV552MMX/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMP7702MMX/NOPB
Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin VSSOP T/R / IC OPAMP GP 2.5MHZ RRO 8VSSOP
MicrochipMCP6L72T-E/MS
Op Amp, 2 Ch, Rail-to-Rail, 900mV/μs, 2MHz, 91dB, 25mA, 2V-6V, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8629ARMZ provided by its distributors.

ROHS3Compliant EAR99 AD8629 Tube op amp buffer circuit 3mm 0.0015muA 5muV 2500kHz
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
Op Amp Dual Auto Zero/Chopper R-R I/O ±2.5V/5V 8-Pin MSOP Tube / IC OPAMP ZERO-DRIFT 2.5MHZ 8MSOP
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
Op-Amp, 2.5Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8629ARMZ
OP-AMP, 2.5MHZ, -40 TO 125DEG C, MSOP-8; Available until stocks are exhausted Alternative available
Precision Operational Amplifier
850μA 1V/μs 22nV/rtHz@ 5V 2.5MHz Rail to Rail 30mA 2 2 2.7V ±2.5V,5V 1μV 30pA 2.5MHz Zero-Drift MSOP-8 SMD mount 3mm*3mm*850μm
Amplifier Type = Zero-Drift / Gain Bandwidth MHz = 2.5 / Slew Rate V/us = 1 / Input Offset Voltage uV = 1 / Input Bias Current pA = 30 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 120 / Power Supply Rejection Ratio (PSRR) dB = 115 / Voltage Gain dB = 125 / Input Voltage Noise Density nV/√Hz = 22 / Output Current per Channel mA = 30 / Supply Current mA = 1.7 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5 / Dual Supply Voltage Min. V = 1.35 / Dual Supply Voltage Max. V = 2.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8629ARMZ .
  • AD8629ARMZ.
  • AD8629ARMZ..