Analog Devices OP2177ARMZ-R2

Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP2177ARMZ-R2.

SHENGYU ELECTRONICS

Datasheet24 pages16 years ago

Newark

DigiKey

CAD Models

Download Analog Devices OP2177ARMZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.794
$ 3.794
Stock
1,114,413
576,266
576,266
Authorized Distributors
0
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
15 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
118 dB
125 dB
125 dB
Common Mode Rejection Ratio
120 dB
125 dB
125 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
15 V
15 V
Operating Supply Current
400 µA
1 mA
1 mA

Related Parts

STMicroelectronicsLMV358LIST
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, MiniSO-8, Tape and Reel
STMicroelectronicsTSV852AIST
ROHS3Compliant EAR99 TSV852 Tape & Reel (TR) op amp buffer circuit 5mm 0.11muA 800muV 1300kHz
STMicroelectronicsTSV852IST
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
MicrochipMCP6L02T-E/MS
MCP6L02 Series 6 V 1 MHz Dual Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMCP6002T-I/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
MicrochipMCP6002-I/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices OP2177ARMZ-R2 provided by its distributors.

Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant S-PDSO-G8 MATTE TIN Tape & Reel (TR) op amp amplifier circuit 3mm 500pA -18V 1300kHz
OP Amp Dual GP ±15V 8-Pin MSOP T/R
IC OPAMP GP 1.3MHZ DUAL LN 8MSOP
OP AMP, PRECISION, DUAL, 8MSOP; Amplifiers, No. of:2; Op Amp Type:Precision; Gain, Bandwidth -3dB:1.3MHz; Slew Rate:700mV/µs; Voltage, Supply Min:5V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:MSOP; Pins, No. of:8; Temperature, Operating Range:-40°C to +125°C; Base Number:2177

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated