Analog Devices ADA4004-2ARMZ

Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4004-2ARMZ.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages16 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-21.44%

CAD Models

Download Analog Devices ADA4004-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.62
$ 5.5
Stock
273,989
326,790
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
118 dB
118 dB
Common Mode Rejection Ratio
113 dB
113 dB
Min Supply Voltage
5 V
10 V
Max Supply Voltage
15 V
30 V
Operating Supply Current
4.4 mA
4.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4004-2ARMZ.

Related Parts

Analog DevicesAD8662ARMZ
Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin MSOP Tube
Analog DevicesAD8676BRMZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
Analog DevicesAD8662ARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin MSOP T/R
Texas InstrumentsLMV652MM/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV652MMX/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADA4004-2ARMZ provided by its distributors.

Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube
ROHS3Compliant EAR99 ADA4004 Tube op amp amplifier circuit 3mm 0.165muA 9V 12000kHz
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
Op-Amp, 12Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:12Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4004-2ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4004-2ARMZ.
  • ADA40042ARMZ