Analog Devices AD8676BRMZ

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
$ 4.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8676BRMZ.

HQonline

Datasheet12 pages14 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
+8.26%

CAD Models

Download Analog Devices AD8676BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.265
$ 4.964
Stock
267,474
1,399,232
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
130 dB
130 dB
Min Supply Voltage
5 V
10 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
5.4 mA
5.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8676BRMZ.

Related Parts

Analog DevicesAD8676ARMZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
Analog DevicesAD8676ARMZ-REEL
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R
Analog DevicesADA4004-2ARMZ
Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube
Texas InstrumentsLMV652MM/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV652MMX/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2362IDGKR
Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8676BRMZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8676 Tube op amp buffer circuit 3mm 4500muA 9V 10000kHz
Ultra Precision, 36 V, 2.8 nV/√Hz Dual RRO Op Amp
null 2nA 10MHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 160uV Offset-Max, PDSO8
Op-Amp, 10Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:± 5V To ± 18V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:60Μvrohs Compliant: Yes |Analog Devices, Inc. AD8676BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8676BRMZ .