Analog Devices AD8662ARMZ

Op Amp, 2 Ch, 4MHz, Rail-to-Rail, 140mA, 5V-16V, MSOP-8, SMD, 3mm × 3mm × 850μm
$ 2.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8662ARMZ.

HQonline

Datasheet16 pages20 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-25.92%

CAD Models

Download Analog Devices AD8662ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.947
$ 3.015
Stock
218,535
405,159
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
160 µV
160 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8662ARMZ.

Related Parts

Analog DevicesAD8666ARMZ
Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8666ARMZ-REEL
Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8666ARMZ-R2
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsLMP2012MM/NOPB
Dual, High Precision, ail-to- ail Output Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV842MMX/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8662ARMZ provided by its distributors.

Op Amp, 2 Ch, 4MHz, Rail-to-Rail, 140mA, 5V-16V, MSOP-8, SMD, 3mm × 3mm × 850μm
ROHS3Compliant EAR99 AD8662 Tube op amp buffer circuit 3mm 4mA 160muV 4000kHz
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
16V Low Cost, High Performance CMOS Rail-to-Rail Operational Amplifiers
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
Low Noise, Precision 16 V CMOS, R/R Op Amp
Op-Amp, 4Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8662ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8662ARMZ .