What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8662ARMZ-REEL

Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin MSOP T/R
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8662ARMZ-REEL.

HQonline

Datasheet16 pages19 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-0.56%

CAD Models

Download Analog Devices AD8662ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.725
$ 2.488
Stock
395,865
176,920
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
160 µV
160 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8662ARMZ-REEL.

Related Parts

Analog DevicesAD8666ARMZ-REEL
Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8666ARMZ
Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8666ARMZ-R2
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsLMP2012MM/NOPB
Dual, High Precision, ail-to- ail Output Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMP2022MM/NOPB
Precision Amplifiers Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8662ARMZ-REEL provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin MSOP T/R
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 AD8662 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0003muA 160muV 4000kHz
Low Noise, Precision 16 V CMOS, R/R Op Amp
Op-Amp, 4Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:4Mhz; Supply Voltage Range:5V To 16V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Cmos; Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices, Inc. AD8662ARMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated