Analog Devices AD9958BCPZ-REEL7

Direct Digital Synthesizer 500MHz 2-DAC 10-Bit Serial 56-Pin LFCSP EP T/R
$ 45.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9958BCPZ-REEL7.

HQonline

Datasheet44 pages13 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-9.44%

CAD Models

Download Analog Devices AD9958BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.61
$ 46.44
Stock
161,257
185,561
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
56
56
Number of Bits
10
10
Settling Time
-
-
Interface
-
Serial
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
1.71 V
1.8 V
Max Supply Voltage
1.89 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9958BCPZ-REEL7.

Related Parts

Analog DevicesAD9911BCPZ-REEL7
Direct Digital Synthesizer 500MHz 1-DAC 10-Bit Serial 56-Pin LFCSP EP T/R
Analog DevicesAD9959BCPZ
Direct Digital Synthesizer 500MHz 4-DAC 10-Bit Serial 56-Pin LFCSP EP Tray
Analog DevicesAD9959BCPZ-REEL7
Direct Digital Synthesizer 500MHz 4-DAC 10-Bit Serial 56-Pin LFCSP EP T/R
Texas InstrumentsCDCU877RHAT
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCL1810RGZT
1.8-V 1-to-10 high performance differential clock buffer 48-VQFN -40 to 85
Texas InstrumentsCDCU2A877ZQLT
877 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA52

Descriptions

Descriptions of Analog Devices AD9958BCPZ-REEL7 provided by its distributors.

Direct Digital Synthesizer 500MHz 2-DAC 10-Bit Serial 56-Pin LFCSP EP T/R
Tape & Reel (TR) Not Qualified AD9958 Active direct digital synthesis 1.71V~1.96V 105mA 8mm 32b
2-Channel, 500 MSPS DDS with 10-Bit DACs
1.71V~1.96V 32b 10 LFCSP-56 Direct Digital Synthesis (DDS) ROHS
Direct Digital Frequency Synthesis (DDS)
AMPLITUDE/FREQ/PHASE CNTR, -40 TO 85DEGC;
Amplitude/Freq/Phase Cntr, -40 To 85Degc; Ic Function:Amplitude Frequency Phase Amplitude Controller; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Ic Package Type:Lfcsp-Ep; No. Of Pins:56Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. AD9958BCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated