Analog Devices AD9958BCPZ

Direct Digital Synthesizer 500MHz 2-DAC 10-Bit Serial 56-Pin LFCSP EP Tray
$ 46.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9958BCPZ.

HQonline

Datasheet44 pages13 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-65.46%

CAD Models

Download Analog Devices AD9958BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.44
$ 45.61
Stock
179,929
147,123
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
56
56
Number of Bits
10
10
Settling Time
-
-
Interface
Serial
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
1.8 V
1.71 V
Max Supply Voltage
3.3 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9958BCPZ.

Related Parts

Texas InstrumentsSN74SSTVF16859S8
500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70
Texas InstrumentsSN74SSTVF16859G4R
500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70
Texas InstrumentsSN74SSTVF16859SR
13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70
Analog DevicesAD9959BCPZ
Direct Digital Synthesizer 500MHz 4-DAC 10-Bit Serial 56-Pin LFCSP EP Tray
Analog DevicesAD9911BCPZ
Direct Digital Synthesizer 500MHz 1-DAC 10-Bit Serial 56-Pin LFCSP EP Tray
Analog DevicesAD9911BCPZ-REEL7
Direct Digital Synthesizer 500MHz 1-DAC 10-Bit Serial 56-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD9958BCPZ provided by its distributors.

Direct Digital Synthesizer 500MHz 2-DAC 10-Bit Serial 56-Pin LFCSP EP Tray
ANALOG DEVICES - AD9958BCPZ - IC, DDS 2CH, 10BIT DAC, SMD, 9958
2-Channel, 500 MSPS DDS with 10-Bit DACs
1.71V~1.96V 32b 10 LFCSP-56 Direct Digital Synthesis (DDS) ROHS
Tray AD9958 Active PRODUCTION (Last Updated: 1month ago) direct digital synthesis 1.71V~1.96V 95mA 8mm 32b
IC DDS DUAL 500MSPS DAC 56LFCSP
IC REDRIVER I2C 2CH 400KHZ 8SOIC
Direct Digital Frequency Synthesis (DDS)
AMPLITUDE/FREQ/PHASE CNTR, -40 TO 85DEGC;
Amplitude/Freq/Phase Cntr, -40 To 85Degc; Ic Function:Amplitude Frequency Phase Amplitude Controller; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Ic Package Type:Lfcsp-Ep; No. Of Pins:56Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. AD9958BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9958BCPZ .