Texas Instruments CDCU2A877ZQLT

877 Series Pll Based Clock Driver 10 True Output(s) 0 Inverted Output(s) PBGA52
$ 6.345
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCU2A877ZQLT.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCU2A877ZQLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.345
$ 5.659
Stock
257,677
790,384
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
52
52
PLL
Yes
Yes
Input
-
-
Max Frequency
410 MHz
410 MHz
Number of Outputs
10
10
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCDCUA877ZQLR
1.8V Phase-lock loop clock driver for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR -40 to 85
PLL Based Clock Driver, 98ULPA Series, 20 True Output(s), 0 Inverted Output(s), PBGA52
Texas InstrumentsCDCUA877ZQLT
1.8V Phase-lock loop clock driver for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsCDCU877ZQLR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments CDCU2A877ZQLT provided by its distributors.

877 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA52
1.8V Phase-lock loop clock driver with high output drive for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR 0 to 70
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:410MHz; No. of Outputs:10; Supply Current:325mA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:BGA; No. of Pins:52; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.