Analog Devices AD9959BCPZ

Direct Digital Synthesizer 500MHz 4-DAC 10-Bit Serial 56-Pin LFCSP EP Tray
$ 83.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9959BCPZ.

HQonline

Datasheet44 pages18 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-94.85%

CAD Models

Download Analog Devices AD9959BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 83.35
$ 82.843
Stock
145,335
95,056
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
56
56
Number of Bits
10
10
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9959BCPZ.

Related Parts

Analog DevicesAD9115BCPZ
Dual Low Power, 10-Bit TxDAC Digital-to-Analog Converters
Analog DevicesAD9715BCPZ
IC DAC 10BIT A-OUT 40LFCSP / 10 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
Analog DevicesAD9115BCPZRL7
Dual Low Power, 10-Bit TxDAC Digital-to-Analog Converters
Texas InstrumentsAFE7222IRGCT
Dual-Channel 12-Bit 65MSPS ADC and 130MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85
Texas InstrumentsAFE7225IRGCT
ADC, 250Msps, 12bit, 650mW, 4-Ch, 12-Pin, 2.85V~3.6V, 1.7V~1.9V, QFN, SMD, Adhesive Mount, 950μm H
Texas InstrumentsAFE7222IRGCR
Dual-Channel 12-Bit 65MSPS ADC and 130MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices AD9959BCPZ provided by its distributors.

Direct Digital Synthesizer 500MHz 4-DAC 10-Bit Serial 56-Pin LFCSP EP Tray
Ic, Sm Dds 4Ch W Dac, Waffle130; |Analog Devices, Inc. AD9959BCPZ
4 Channel 500 MSPS DDS with 10-bit DACs
1.71V~1.96V 32b 10 LFCSP-56 Direct Digital Synthesis (DDS) ROHS
DSS, 10 BIT, 4-CH, LFCSP-VQ-EP-56;
Direct Digital Frequency Synthesis (DDS)
ANALOG DEVICES - AD9959BCPZ - Convertitore Digitale-Analogico, 10 bit, 500 MSPS, Seriale, Da 1,71V a 1,89V, LFCSP, 56 Pin
Analog Devices DDS, 56-Pin LFCSP
NUMERIC CONTROLLED OSCILLATOR, 3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9959BCPZ .