Texas Instruments CDCL1810RGZT

1.8-V 1-to-10 high performance differential clock buffer 48-VQFN -40 to 85
$ 7.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCL1810RGZT.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCL1810RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.803
$ 6.005
Stock
329,927
252,875
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
650 MHz
650 MHz
Quiescent Current
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCU877RHAR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1212RHAR
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1212RHAT
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R / IC CLK BUFFER 2:12 800MHZ 40VQFN

Descriptions

Descriptions of Texas Instruments CDCL1810RGZT provided by its distributors.

1.8-V 1-to-10 high performance differential clock buffer 48-VQFN -40 to 85
1810 SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC48
Clock Divider Buffer 10-OUT 1-IN 1:10 48-Pin VQFN EP T/R
1.7V~1.9V 650MHz QFN-48-EP(7x7) Clock Buffers, Drivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.