Analog Devices AD9882KST-100

Dual Interface for Flat Panel Displays / Dual Interface For Flat Panel Display
$ 9.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9882KST-100.

DigiKey

Datasheet40 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9882KST-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.57
$ 7.65
$ 7.65
Stock
255,914
185,905
185,905
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
Analog, Serial
Analog, Serial
Memory Size
-
-
-
Min Supply Voltage
-
2.2 V
2.2 V
Max Supply Voltage
-
3.45 V
3.45 V

Related Parts

Texas InstrumentsTSB12LV32PZ
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD8191ASTZ
4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V
Texas InstrumentsTSB12LV32PZG4
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
Texas InstrumentsTL16PC564BPZ
PCMCIA-to-UART 1-CH 64Byte FIFO 3.3V/5V 100-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD9882KST-100 provided by its distributors.

Dual Interface for Flat Panel Displays / Dual Interface For Flat Panel Display
IC INTERFACE/DVI 100MHZ 100LQFP
Consumer Circuit, CMOS, PQFP100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9882KST100