Analog Devices AD8197ASTZ

4: 1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4: 1 100-LQFP
$ 14.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8197ASTZ.

Newark

Datasheet32 pages19 years ago
Datasheet33 pages19 years ago
Datasheet33 pages19 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-10.74%

CAD Models

Download Analog Devices AD8197ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.354
$ 15.369
Stock
197,912
181,120
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
100
100
Logic Function
-
-
Interface
I2C
-
Number of Drivers
1
-
Number of Receivers
4
-
Data Rate
2.25 Gbps
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8197ASTZ.

Related Parts

Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V
Analog DevicesAD8191ASTZ
4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
Texas InstrumentsTSB12LV32TPZEP
Link Layer Controller Serial Interface 3.3V/4.5V 100-Pin LQFP Tray
Texas InstrumentsTSB12LV32PZ
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
Analog DevicesAD8197AASTZ
4:1 HDMI/DVI Switch with Equalization | IC HDMI/DVI SWITCH 4:1 100LQFP
Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP

Descriptions

Descriptions of Analog Devices AD8197ASTZ provided by its distributors.

4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
AUDIO/VIDEO SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 100; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES;
4:1 HDMI/DVI SWITCH, 3.6V, LQFP-100; IC Interface Type:I2C, Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:LQFP; No. of Pins:100Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated