Analog Devices AD8191ASTZ

4: 1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
$ 14.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8191ASTZ.

Upverter

Datasheet32 pages20 years ago
Technical Drawing1 page22 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
+0.35%

CAD Models

Download Analog Devices AD8191ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.16
$ 15.321
$ 15.321
Stock
251,429
153,881
153,881
Authorized Distributors
5
3
3
Case/Package
LQFP
LQFP
LQFP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8197ASTZ
4:1 HDMI/DVI Switch with Equalization | IC SWITCH DVI/HDMI 4:1 100-LQFP
Analog DevicesAD8197BASTZ
Video Switch Tray AD8197 Tin video processing unit 2.25Gbps 1.4mm 110mA 3.6V
Texas InstrumentsTSB12LV32TPZEP
Link Layer Controller Serial Interface 3.3V/4.5V 100-Pin LQFP Tray
Texas InstrumentsTSB12LV32PZ
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
Texas InstrumentsTUSB5052PZ
Full Speed USB to 2-Serial Port Controller 3.3V Tray 100-Pin LQFP
MaxLinearXRT86VL30IV-F
Line Interface Unit (LIU) LQFP-128(14x20) Telecom Interface ICs ROHS

Descriptions

Descriptions of Analog Devices AD8191ASTZ provided by its distributors.

4:1 HDMI/DVI SWITCH WITH EQUALIZATION Audio/Video Switch, 1 Func, 4 Channel, PQFP100
Video Switch Tray AD8191 Tin video processing unit 1.65Gbps 1.4mm 3.6V 1.05W
HDMI 1.2a Transceiver 3V 3.6V QFP SMD 14mm × 14mm × 1.4mm
Analog Multiplexer Dual 4:1 100-Pin LQFP Tray
LQFP-100(14x14) Video Interface ICs ROHS
4:1 HDMI/DVI SWITCH, 3.6V, LQFP-100; IC Interface Type:I2C, Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:LQFP; No. of Pins:100Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated