Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16PC564BPZ

IC Uart W/fifo 100LQFP "uart IC 1, Uart Channel 64 Byte 100-LQFP (14X14)"

$ 8.258

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16PC564BPZ.

Newark

Datasheet36 pages18 years ago

Texas Instruments

Mouser

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16PC564BPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.258
$ 4.939
Stock
188,929
269,106
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
100
-
Number of Channels
1
-
Data Rate
1 Mbps
-
Memory Size
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsTL16C554APN
IC QUAD UART W/FIFO 80-LQFP "UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)"
Texas InstrumentsTL16C554AIPNR
IC ASYNC COMM ELEMENT 80-LQFP "UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)"
Texas InstrumentsTL16C554AIPNG4
IC ASYNC COMM ELEMENT 80-LQFP "UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)"
NXP SemiconductorsSC16C754BIB80,551
IC UART QUAD 64BYTE 80LQFP / UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsSC16C554BIB80,528
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP T/R
NXP SemiconductorsSC16C554BIB80,551
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TL16PC564BPZ provided by its distributors.

IC UART W/FIFO 100LQFP "UART IC 1, UART Channel 64 Byte 100-LQFP (14x14)"
PCMCIA-to-UART 1-CH 64Byte FIFO 3.3V/5V 100-Pin LQFP Tray
Single UA T with 64-Byte Fifos, PCMCIA Interface 100-LQFP 0 to 70
PCMCIA UNIVERSAL ASYNCHRONOUS RECEIVER TRANSMITTER Serial I/O Controller, 1 Channel(s), 0.0140380859375MBps, CMOS, PQFP100
UART IC; Package/Case:100-LQFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.