Analog Devices AD9834BRUZ

Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube
$ 11.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9834BRUZ.

Farnell

Datasheet32 pages12 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-0.59%

CAD Models

Download Analog Devices AD9834BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.12
$ 11.77
$ 11.77
Stock
444,315
509,530
509,530
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9834BRUZ.

Related Parts

Silicon LabSI4420-D1-FT
IC RF TXRX ISM / RF Transceiver FSK 16-Pin TSSOP Tube
PIC12LF1840T39A-I/ST,8BIT PIC MICROCONTROLLER,32MHZ,4 KWORDS FLASH,14-PIN TSSOP
PIC12F529T39A-I/ST; 8bit PIC Microcontroller; 8MHz; 1536 words Flash; 14-Pin TSSOP
7 Kb Flash, 256 Bytes Ram, 315-915MHZ Tx, 6 I/0, Enhanced Mid Range Core 14 TSSOP 4.4MM T/r
Texas InstrumentsCC1050PWR
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsCC1050-RTR1
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9834BRUZ provided by its distributors.

Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube
DIRECT DIGITAL SYNTHESIZER, 105DEGC; Available until stocks are exhausted Alternative available
2.3V~5.5V 28b 10 TSSOP-20 Direct Digital Synthesis (DDS) ROHS
ANALOG DEVICES AD9834BRUZ IC, 10BIT DDS, SMD, 9834, TSSOP20
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
Tube AD9834 Active PRODUCTION (Last Updated: 1month ago) direct digital synthesis 2.3V~5.5V 5.8mA 6.5mm 28b
Direct Digital Frequency Synthesis (DDS)
Direct Digital Synthesizer, 105Degc; Ic Function:Direct Digital Synthesizer; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Package Type:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9834BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9834BRUZ .