Microchip PIC12LF1840T39AT-I/ST

7 Kb Flash, 256 Bytes Ram, 315-915MHZ Tx, 6 I/0, Enhanced Mid Range Core 14 TSSOP 4.4MM T/r
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LF1840T39AT-I/ST.

Upverter

Datasheet380 pages14 years ago

Microchip

Inventory History

3 month trend:
+9.67%

CAD Models

Download Microchip PIC12LF1840T39AT-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5
$ 2.002
Stock
235,703
207,743
Authorized Distributors
6
6
Frequency
-
32 MHz
Max Frequency
-
32 MHz
Max Power Dissipation
800 mW
800 mW
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Packaging
-
Rail/Tube
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-06-20
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-06-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

10dBm 17.5mA FSK, OOK 915MHz, 310MHz, 868MHz, 433MHz 3.7V 100Kbps SMD 2V TSSOP-14 5.1mm L
FSK/OOK Transceiver, 915/310/868/433MHz, 10dBm, 17.5mA, 3.7V, 100Kbps, SMD, TSSOP-14
Silicon LabSI4021-A1-FT
RF Transmitter FSK 2.2V to 5.4V 16-Pin TSSOP
Silicon LabSI4021-A1-FTR
RF Transmitter FSK 2.2V to 5.4V 16-Pin TSSOP T/R

Descriptions

Descriptions of Microchip PIC12LF1840T39AT-I/ST provided by its distributors.

7 Kb Flash, 256 Bytes Ram, 315-915MHZ Tx, 6 I/0, Enhanced Mid Range Core 14 TSSOP 4.4MM T/r
10dBm 16.5mA FSK/OOK 915/310/868/433MHz 3.6V 100Kbps SMD 1.8V TSSOP-14
7 Kb Flash, 256 Bytes Ram, 315-915Mhz Tx; |Microchip Technology PIC12LF1840T39AT-I/ST
MCU 8-bit PIC12 PIC RISC 7KB Flash 2.5V/3.3V 14-Pin TSSOP T/R
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO14
RF TX IC FSK 310/433MHZ 14TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LF1840T39AT-IST