Analog Devices AD9834BRUZ-REEL7

Direct Digital Synthesizer 75MHz 1-DAC 10-Bit Serial 20-Pin TSSOP T/R
$ 11.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9834BRUZ-REEL7.

element14 APAC

Datasheet32 pages12 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-41.06%

CAD Models

Download Analog Devices AD9834BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.77
$ 10.797
$ 10.797
Stock
523,566
461,260
461,260
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9834BRUZ-REEL7.

Related Parts

Analog DevicesAD9834CRUZ
Direct Digital Synthesizer 75MHz 1-DAC 10-Bit Serial 20-Pin TSSOP Tube
Analog DevicesAD9834CRUZ-REEL7
Direct Digital Synthesizer 75MHz 1-DAC 10-Bit Serial 20-Pin TSSOP T/R
74VHC Series High Speed Octal D-Type Flip-Flop w/ 3-STATE Outputsput - TSSOP-20
Texas InstrumentsSN74LV574APWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W Rail
Texas InstrumentsSN74LV374APWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD9834BRUZ-REEL7 provided by its distributors.

Direct Digital Synthesizer 75MHz 1-DAC 10-Bit Serial 20-Pin TSSOP T/R
FREQUENCY SYNTHESIZER, 2.3-5.5V, TSSOP; Available until stocks are exhausted
Frequency Synthesizer, 2.3-5.5V, Tssop; Synthesizer Type:Frequency; Frequency:50Mhz; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Digital Ic Case:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9834BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9834BRUZ-REEL 7
  • AD9834BRUZREEL7