Texas Instruments CC1050-RTR1

-20DBM~12DBM 24.9MA Fsk 300MHZ 3.6V 1GHZ 76.8KBPS SMD 2.1V TSSOP-24, 1.05MM H
$ 2.95
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1050-RTR1.

Texas Instruments

Datasheet40 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages17 years ago
Datasheet40 pages20 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC1050-RTR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 4.984
$ 4.984
Stock
106,352
1,782,177
1,782,177
Authorized Distributors
1
2
2
Frequency
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Max Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
Tape & Reel (TR)
Cut Tape
Cut Tape
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1050-RTR1.

Related Parts

Texas InstrumentsCC1050PWR
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsTRF4900PW
-7dBm~12dBm FSK 850MHz 3.3V 950MHz PCB,Surface Mount TSSOP-24 PCBinstall,SMD mount
Texas InstrumentsTRF4400PW
Single-Chip RF Transmitter 24-TSSOP -20 to 60
Analog DevicesMAX1470EUI+
112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX7034AUI/V+
RF Receiver ASK 5V Automotive AEC-Q100 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CC1050-RTR1 provided by its distributors.

-20dBm~12dBm 24.9mA FSK 300MHz 3.6V 1GHz 76.8Kbps SMD 2.1V TSSOP-24, 1.05mm H
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
RF/ IF Transmitters & Receiver IC; Transmitting Current:9.1mA; Data Rate:76.8Kbps; Frequency Range:300MHz to 1000MHz; Modulation Type:FSK, OOK; RFID IC Type:TSSOP; No. of Pins:24; Supply Voltage Range:2.1V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1050RTR1