Microchip PIC12LF1840T39A-I/ST

Microchip PIC12FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
$ 2.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LF1840T39A-I/ST.

Microchip

Datasheet382 pages12 years ago
Datasheet0 pages0 years ago

Upverter

Newark

Future Electronics

X-ON

Inventory History

3 month trend:
-51.95%

CAD Models

Download Microchip PIC12LF1840T39A-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.002
$ 5
Stock
208,116
229,284
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
-
Number of I/Os
5
5
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
7 kB
7 kB
RAM Size
256 B
256 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
PWM
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
4
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-06-20
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-06-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

10dBm 17.5mA FSK, OOK 915MHz, 310MHz, 868MHz, 433MHz 3.7V 100Kbps SMD 2V TSSOP-14 5.1mm L
FSK/OOK Transceiver, 915/310/868/433MHz, 10dBm, 17.5mA, 3.7V, 100Kbps, SMD, TSSOP-14
Silicon LabSI4021-A1-FT
RF Transmitter FSK 2.2V to 5.4V 16-Pin TSSOP
Silicon LabSI4021-A1-FTR
RF Transmitter FSK 2.2V to 5.4V 16-Pin TSSOP T/R

Descriptions

Descriptions of Microchip PIC12LF1840T39A-I/ST provided by its distributors.

Microchip PIC12FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
PIC12LF1840T39A-I/ST,8BIT PIC MICROCONTROLLER,32MHZ,4 KWORDS FLASH,14-PIN TSSOP
PIC12LF Series 7 kB Flash 256 B RAM 32 MHz SMT 8-Bit Microcontroller - TSSOP-14
MCU 8-Bit PIC12 PIC RISC 7KB Flash 2.5V/3.3V 14-Pin TSSOP Tube
MCU, 8BIT, PIC12, 32MHZ, TSSOP-14; Product Range: PIC12 Family PIC12F18xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 14Pins; MCU Case Style: TSSOP; No. of I/O's:
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V No. of I/Os: 6 No. of timers: 3 Bus width: 8 Bit Package: TSSOP-14 ADC resolution: 10 Bit EEPROM: 256 Byte Flash memory: 7 kByte RAM: 256 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LF1840T39A-IST