Analog Devices AD9740ARU

IC DAC 10BIT 210MSPS 28-TSSOP / Bit Digital to Analog Converter 28-TSSOP
$ 6.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9740ARU.

Analog Devices

Datasheet20 pages15 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9740ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.45
$ 11.27
$ 11.27
Stock
106,271
418,086
418,086
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
11 ns
11 ns
11 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
0.7 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9740WARUZRL7
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9742ARU
12-Bit, 165 MSPS TxDAC D/A Converter | IC DAC 12BIT A-OUT 28TSSOP
Analog DevicesAD9742ARUZRL7
IC DAC 12BIT A-OUT 28TSSOP / 12 Bit Digital to Analog Converter 1 28-TSSOP
PB-FREE 10 BIT,210MSPS CMOS DAC, -40/+85C, 28LD TSSOP<AZ
Texas InstrumentsDAC900E
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC900E/2K5
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9740ARU provided by its distributors.

IC DAC 10BIT 210MSPS 28-TSSOP / Bit Digital to Analog Converter 28-TSSOP
DAC 1-CH Segment 10-bit 28-Pin TSSOP Tube
The AD9740 is a 10-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analog converters (DACs). The TxDAC family, consisting of pin-compatible 8-, 10-, 12-, and 14-bit DACs, is specifically optimized for the transmit signal path of communication systems. All of the devices share the same interface options, small outline package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9740 offers exceptional ac and dc performance while supporting update rates up to 210 MSPS. The AD9740’s low power dissipation makes it well suited for portable and low power applications. Its power dissipation can be further reduced to 60 mW with a slight degradation in performance by lowering the full-scale current output. In addition, a power-down mode reduces the standby power dissipation to approximately 15 mW. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2 V temperature-compensated band gap reference have been integrated to provide a complete monolithic DAC solution. The digital inputs support 3 V CMOS logic families. PRODUCT HIGHLIGHTS The AD9740 is the 10-bit member of the pin-compatible TxDAC family, which offers excellent INL and DNL performance. Data input supports twos complement or straight binary data coding. High speed, single-ended CMOS clock input supports 210 MSPS conversion rate. Low power: Complete CMOS DAC function operates on 135 mW from a 2.7 V to 3.6 V single supply. The DAC full-scale current can be reduced for lower power operation, and a sleep mode is provided for low power idle periods. On-chip voltage reference: The AD9740 includes a 1.2 V temperature-compensated band gap voltage reference. Industry-standard 28-lead SOIC, 28-lead TSSOP, and 32-lead LFCSP packages. APPLICATIONS Wideband communication transmit channel Direct IF Base stations Wireless local loops Digital radio links Direct digital synthesis (DDS) Instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated