Texas Instruments DAC900E

10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 10.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC900E.

element14 APAC

Datasheet26 pages12 years ago
Datasheet25 pages11 years ago
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago

Texas Instruments

Mouser

HQonline

Newark

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments DAC900E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.72
$ 14.44
$ 14.44
Stock
278,615
349,761
349,761
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
30 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC900E.

Related Parts

Texas InstrumentsDAC900E/2K5
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC900EG4
10-Bit, 165 MSPS, Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD9760ARUZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARU
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARUZ50
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC900TPWRQ1
Automotive 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DAC900E provided by its distributors.

10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Converters - Digital to Analog (DAC) 10-Bit, 165MSPS SpeedPlus DAC
Digital to Analog Converter 1 Channel Current Steering 10-Bit 28-Pin TSSOP Tube
DAC 1-CH Segment 10-bit 28-Pin TSSOP Tube
30ns Parallel 2.7V~5.5V 10Bit TSSOP-28 Digital To Analog Converters (DACs) ROHS
2.7V~5.5V 200MS/s 10bit 1-Ch 10-Parallel Current Source TSSOP-28 SMD 1.2mm H
D/A Conv 10 Bit 125Msps Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC900E.
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source DAC900 digital to analog converter 5.5V 30ns (Typ) 200Msps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC900E.