Analog Devices AD9740ARUZ

Digital to Analog Converter 1-Channel Segment 10-bit 28-Pin TSSOP
$ 11.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9740ARUZ.

element14 APAC

Datasheet20 pages15 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+42.04%

CAD Models

Download Analog Devices AD9740ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.27
$ 11.27
$ 11.27
Stock
430,091
213,823
213,823
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
0.7 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9740ARUZ.

Related Parts

Analog DevicesAD9740WARUZRL7
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9742ARUZ
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 12-BIT DAC PDSO28
Analog DevicesAD9742ARU
12-Bit, 165 MSPS TxDAC D/A Converter | IC DAC 12BIT A-OUT 28TSSOP
PB-FREE 10 BIT,210MSPS CMOS DAC, -40/+85C, 28LD TSSOP<AZ
Texas InstrumentsDAC900E/2K5
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC908E
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9740ARUZ provided by its distributors.

Digital to Analog Converter 1-Channel Segment 10-bit 28-Pin TSSOP
10-Bit, 210 MSPS TxDAC® D/A Converter
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source AD9740 digital to analog converter 1.25V 11ns (Typ) 210Msps 0.7LSB
Dac, 10Bit, Tssop-28, -40 To 85Deg C; Resolution (Bits):10Bit; Sampling Rate:210Msps; Data Interface:Parallel; Supply Voltage Range:2.7V To 3.6V; Adc/Dac Case Style:Tssop; No. Of Pins:28Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD9740ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated