Analog Devices AD9742ARU

12-Bit, 165 MSPS TxDAC D/A Converter | IC DAC 12BIT A-OUT 28TSSOP
$ 17.26
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9742ARU.

Upverter

Datasheet32 pages13 years ago
Datasheet32 pages22 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9742ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.26
$ 19.935
$ 19.935
Stock
219,825
439,890
439,890
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9742ARU.

Related Parts

Analog DevicesAD9740ARUZ
Digital to Analog Converter 1-Channel Segment 10-bit 28-Pin TSSOP
Analog DevicesAD9740ARUZRL7
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9740WARUZRL7
10-Bit, 210 MSPS TxDAC® D/A Converter

Descriptions

Descriptions of Analog Devices AD9742ARU provided by its distributors.

12-Bit, 165 MSPS TxDAC D/A Converter | IC DAC 12BIT A-OUT 28TSSOP
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PDSO28
The AD97421 is a 12-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analog converters (DACs). The TxDAC family, consisting of pin-compatible 8-, 10-, 12-, and 14-bit DA Cs, is specifically optimized for the transmit signal path of communi-cation systems. All of the devices share the same interface options, small outline package, and pin out, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9742 offers exceptional ac and dc performance while supporting update rates up to 210 MSPS. The AD9742R^s low power dissipation makes it well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 60 mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 15 mW. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2 V temperature compen-sated band gap reference have been integrated to provide a complete monolithic DAC solution. The digital inputs support 3 V CMOS logic families.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated