Texas Instruments DAC900E/2K5

10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 8.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC900E/2K5.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages26 years ago

Arrow Electronics

Mouser

HQonline

iiiC

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments DAC900E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.291
$ 13.99
$ 13.99
Stock
1,178,726
189,618
189,618
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
30 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC900E/2K5.

Related Parts

Analog DevicesAD9760ARU50
IC DAC 10BIT A-OUT 28TSSOP 10 Bit Digital to Analog Converter 1 28-TSSOP
Texas InstrumentsDAC900TPWRQ1
Automotive 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 125
Texas InstrumentsDAC908E/2K5
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5651AIPW
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD9750ARUZRL7
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9750ARU
IC DAC 10BIT 125MSPS 28-TSSOP / Bit Digital to Analog Converter 28-TSSOP

Descriptions

Descriptions of Texas Instruments DAC900E/2K5 provided by its distributors.

10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
10-Bit 200MSPS Parallel DAC, 1-Ch, 2.7-5.5V, TSSOP
Converters - Digital to Analog (DAC) 10-Bit, 165MSPS SpeedPlus DAC
30ns Parallel 2.7V~5.5V 10 positions TSSOP-28 Digital to Analog Converters (DAC) ROHS
DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source DAC900 digital to analog converter 5.5V 30ns (Typ) 200Msps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC900E-2K5
  • DAC900E2K5