Analog Devices AD9283BRSZ-80

Single Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP Tube
$ 10.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9283BRSZ-80.

LKR

Datasheet12 pages24 years ago

Analog Devices

Augswan

Farnell

Newark

Inventory History

3 month trend:
-60.24%

CAD Models

Download Analog Devices AD9283BRSZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.11
$ 10.02
$ 10.02
Stock
238,899
283,205
283,205
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS830E/2K5
8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext References and Programmble Input Range 20-SSOP/QSOP -40 to 85
Texas InstrumentsADS830E
8-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
Analog DevicesAD9057BRSZ-80
Analog to Digital Converter Single Flash 80 MSPS 8-Bit Parallel 20-Pin SSOP
Texas InstrumentsADS830EG4
8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext eferences and Programmble Input ange 20-SSOP -40 to 85
Analog DevicesAD9057BRSZ-60
Single ADC Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRS-60
ADC Single Flash 60Msps 8-bit Parallel 20-Pin SSOP

Descriptions

Descriptions of Analog Devices AD9283BRSZ-80 provided by its distributors.

Single Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP Tube
ADC, 8BIT, 80MSPS, SSOP-20; Available until stocks are exhausted Alternative available
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
Unipolar GULL WING DUAL Internal Analog to Digital Converter 2pF -40C~85C 1.19V 8Weeks
1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO20
Adc, 8Bit, 80Msps, Ssop-20; Resolution (Bits):8Bit; Sampling Rate:80Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. AD9283BRSZ-80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated