Analog Devices AD9057BRSZ-80

Analog to Digital Converter Single Flash 80 MSPS 8-Bit Parallel 20-Pin SSOP
$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9057BRSZ-80.

HQonline

Datasheet12 pages23 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-15.81%

CAD Models

Download Analog Devices AD9057BRSZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.51
$ 4.81
Stock
167,670
189,235
Authorized Distributors
6
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
80 Msps
80 Msps
Polarity
Bipolar, Unipolar
Unipolar
Interface
Parallel
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS831E
8-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
Texas InstrumentsADS830E
8-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
Texas InstrumentsADS830E/2K5
8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext References and Programmble Input Range 20-SSOP/QSOP -40 to 85
Analog DevicesAD9283BRSZ-80
Single Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP Tube
Analog DevicesAD9283BRSZ-RL80
1-Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP T/R
Analog DevicesAD9283BRSZ-100
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20

Descriptions

Descriptions of Analog Devices AD9057BRSZ-80 provided by its distributors.

Analog to Digital Converter Single Flash 80 MSPS 8-Bit Parallel 20-Pin SSOP
8-Bit, 40/60/80 MSPS A/D Converter
ICM,A/D,AD9057,20SOP,X 8-BIT 80 MSPS, A/D CONVERTER
8 5V 80MHz Parallel SSOP-20-208mil Analog to Digital Converters (ADC) ROHS
20-SSOP (0.209 5.30mm Width) AD9057 PRODUCTION (Last Updated: 1month ago) Matte Tin (Sn) analog digital converter 1.75mm 36mA 80Msps 281mW
Adc, 8-Bit, 80Msps, Ssop-20; Resolution (Bits):8Bit; Sampling Rate:80Msps; Input Channel Type:Single Ended; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:-; Supply Voltage Max:5V; Adc/Dac Case Style:Ssop Rohs Compliant: Yes |Analog Devices, Inc. AD9057BRSZ-80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9057-BRSZ-80
  • AD9057BRSZ80