Texas Instruments ADS830E

8-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
$ 11.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS830E.

Farnell

Datasheet16 pages12 years ago
Datasheet15 pages18 years ago

Texas Instruments

TME

Mouser

element14 APAC

Inventory History

3 month trend:
-6.27%

CAD Models

Download Texas Instruments ADS830E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.504
$ 6.817
Stock
216,149
321,407
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
60 Msps
60 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS830E.

Related Parts

Texas InstrumentsADS830E/2K5
8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext References and Programmble Input Range 20-SSOP/QSOP -40 to 85
Texas InstrumentsADS830EG4
8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext eferences and Programmble Input ange 20-SSOP -40 to 85
Analog DevicesAD9057BRSZ-60
Single ADC Flash 60Msps 8-bit Parallel 20-Pin SSOP
Texas InstrumentsADS831E
8-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
Analog DevicesAD9057BRS-60
ADC Single Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRSZ-40
Analog to Digital Converter Single Flash 40m SPS 8-Bit Parallel 20-Pin SSOP

Descriptions

Descriptions of Texas Instruments ADS830E provided by its distributors.

8-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
1-Channel Single ADC Pipelined 60Msps 8-bit Parallel 20-Pin SSOP Tube
Texas Instruments 8-bit ADC, Single-Ended Input, 20-Pin
Texas Instruments ADS830E Data acquisition IC AD converter ADC Tube
IC, 8BIT ADC, SMD, SSOP20, 830; Data Interface: Parallel; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 8-Bit Pipelined ADCs; MSL: -; SVHC: No SVHC (15-Jan-2018);
Ic, Adc 8-Bit 60Mhz 20-Qsop; Resolution (Bits):8Bit; Sampling Rate:60Msps; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS830E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS830E .
  • ADS830E..