Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS830E/2K5

8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext References and Programmble Input Range 20-SSOP/QSOP -40 to 85
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS830E/2K5.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago

Mouser

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments ADS830E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 10.175
Stock
365,639
438,128
Authorized Distributors
3
5
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
60 Msps
60 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS830E/2K5.

Related Parts

Texas InstrumentsADS830E
8-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
Analog DevicesAD9057BRS-60
ADC Single Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRSZ-40
Analog to Digital Converter Single Flash 40m SPS 8-Bit Parallel 20-Pin SSOP
Analog DevicesMAX192BEAP+T
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
Analog DevicesAD9057BRSZ-RL40
ADC Single Flash 40Msps 8-bit Parallel 20-Pin SSOP T/R
Texas InstrumentsTLC0820ACDBR
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SSOP

Descriptions

Descriptions of Texas Instruments ADS830E/2K5 provided by its distributors.

8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext References and Programmble Input Range 20-SSOP/QSOP -40 to 85
Converters - Analog to Digital (ADC) 8-Bit, 60 MSPS SE/Diff Inputs
ADC Single Pipelined 60MSPS 8-Bit Parallel 20-Pin SSOP T/R
1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO20
20-SSOP (0.154 3.90mm Width) ADS830 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1.5mm 37mA 60Msps 225mW
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:60MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS830E-2K5
  • ADS830E2K5