Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS830EG4

8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext eferences and Programmble Input ange 20-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS830EG4.

Newark

Datasheet16 pages12 years ago
Datasheet15 pages14 years ago

Texas Instruments

Mouser

iiiC

CAD Models

Download Texas Instruments ADS830EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.175
$ 10.175
Stock
100,435
461,771
461,771
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
60 Msps
60 Msps
60 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS830EG4.

Related Parts

Texas InstrumentsADS830E
8-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
Texas InstrumentsADS830E/2K5
8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext References and Programmble Input Range 20-SSOP/QSOP -40 to 85
Analog DevicesAD9057BRSZ-60
Single ADC Flash 60Msps 8-bit Parallel 20-Pin SSOP
Texas InstrumentsADS831E
8-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 20-SSOP -40 to 85
Analog DevicesAD9057BRS-60
ADC Single Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRSZ-80
Analog to Digital Converter Single Flash 80 MSPS 8-Bit Parallel 20-Pin SSOP

Descriptions

Descriptions of Texas Instruments ADS830EG4 provided by its distributors.

8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext eferences and Programmble Input ange 20-SSOP -40 to 85
Single Channel Single ADC Pipelined 60Msps 8-bit Parallel 20-Pin SSOP Tube
Converters - Analog to Digital (ADC) 8-Bit, 60 MSPS SE/Diff Inputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.