Analog Devices AD8629ARMZ-REEL

Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8629ARMZ-REEL.

Analog Devices

Datasheet8 pages10 years ago
Official datasheet0 pages0 years ago

Augswan

Upverter

DigiKey

Inventory History

3 month trend:
-15.85%

CAD Models

Download Analog Devices AD8629ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 3.061
Stock
675,510
322,013
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8629ARMZ-REEL.

Related Parts

Texas InstrumentsLMV552MM/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV552MMX/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMP7702MMX/NOPB
Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin VSSOP T/R / IC OPAMP GP 2.5MHZ RRO 8VSSOP
MicrochipMCP6L72T-E/MS
MICROCHIP MCP6L72T-E/MS, DUAL OP AMP, 2MHZ RAIL-RAIL, 2 - 6 V, 8-PIN MSOP
MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8629ARMZ-REEL provided by its distributors.

Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
SP Amp Chopper Stabilization Dual R-R I/O ±2.5V/5V 8-Pin MSOP T/R
2.5MHz 1uV 2.5MHz 30pA Dual channel MSOP-8 Precision Op Amps ROHS
Operational Amplifiers; AD8629ARMZ-REEL; ANALOG DEVICES; 5 µV; 2; 2.2 mA; 140 dB
ROHS3Compliant EAR99 AD8629 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0015muA 5muV 2500kHz
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
OP-AMP, 2.5MHZ, -40 TO 125DEG C, MSOP-8; Available until stocks are exhausted Alternative available
Precision Operational Amplifier
Op-Amp, 2.5Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:2.5Mhz; Supply Voltage Range:2.7V To 5V, ± 1.35V To ± 2.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices, Inc. AD8629ARMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8629ARMZ?REEL
  • AD8629ARMZREEL