Texas Instruments LMV552MM/NOPB

Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV552MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments LMV552MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.741
Stock
390,414
1,178,521
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
37 µA
37 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV552MM/NOPB.

Related Parts

Texas InstrumentsLMV552MMX/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
MicrochipMCP6275-E/MS
Ic, operational Amplifier, dual, cmos, tssop; |Microchip Technology MCP6275-E/MS
MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsOPA2342EA/250
Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV342MM/NOPB
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LMV552MM/NOPB provided by its distributors.

Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8
Op Amp, 37μA(x2 Ch), 1V/μs, 70nV/rtHz, 3MHz, Shutdown, Rail-to-Rail, 25mA, 2Ch, 2Ch, 3V-5.5V, 1mV, 20nA General Purpose VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm
IC, OP-AMP, 3MHZ, 1V/ us, MSOP-8; Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:3MHz; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV552MM/NOPB.
  • LMV552MMNOPB