Microchip MCP6L72T-E/MS

Microchip MCP6L72T-E/MS, Dual Op Amp, 2MHZ Rail-rail, 2 - 6 V, 8-PIN MSOP
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6L72T-E/MS.

Microchip

Datasheet40 pages6 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.31%

CAD Models

Download Microchip MCP6L72T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-02-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6275-E/MS
Ic, operational Amplifier, dual, cmos, tssop; |Microchip Technology MCP6275-E/MS
STMicroelectronicsTSV852IST
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
Texas InstrumentsLMV342IDGKR
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-VSSOP -40 to 125
STMicroelectronicsTSV853IST
ROHS3Compliant EAR99 TSV853 Tape & Reel (TR) op amp buffer circuit 3.1mm 0.11muA 4mV 1300kHz

Descriptions

Descriptions of Microchip MCP6L72T-E/MS provided by its distributors.

MICROCHIP MCP6L72T-E/MS, DUAL OP AMP, 2MHZ RAIL-RAIL, 2 - 6 V, 8-PIN MSOP
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
150μA(x2 Channels) 900mV/μs 19nV/rtHz 2MHz 91dB shutdown Rail to Rail 25mA 2 2 2V 6V 1mV 1pA General Purpose MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
Op Amp, 2Mhz, 0.9V/Us, 4Mv, 8-Msop; No. Of Channels:2Channels; Gain Bandwidth Product:2Mhz; Supply Voltage Range:2V To 6V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:1Mv Rohs Compliant: Yes |Microchip Technology MCP6L72T-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6L72T-E/MS.
  • MCP6L72T-EMS