Texas Instruments LMV552MMX/NOPB

Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV552MMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet16 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+168%

CAD Models

Download Texas Instruments LMV552MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 1.04
Stock
1,108,033
361,754
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
37 µA
37 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV552MMX/NOPB.

Related Parts

Texas InstrumentsLMV552MM/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsLMV342MM/NOPB
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-VSSOP -40 to 125
MicrochipMCP6275-E/MS
ROHS3Compliant EAR99 MCP6275 Matte Tin (Sn) op amp buffer circuit 3mm 0.005muA 3mV 2000kHz
Texas InstrumentsLMV342MMX/NOPB
ROHS3Compliant EAR99 LMV342 Matte Tin (Sn) op amp buffer circuit 3mm 0.02pA 5mV 1000kHz

Descriptions

Descriptions of Texas Instruments LMV552MMX/NOPB provided by its distributors.

Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Dual 20nA 1V/us 3MHz VSSOP-8 Operational Amplifier ROHS
Op Amp, 37μA(x2 Ch), 1V/μs, 70nV/rtHz, 3MHz, Shutdown, Rail-to-Rail, 25mA, 2Ch, 2Ch, 3V-5.5V, 1mV, 20nA General Purpose VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV552MMXNOPB