Analog Devices AD8612ARUZ-REEL

Tape & Reel (TR) AD8612 Complementary TTL 4muA comparator circuit 6muA 4.5ns 5mm 7mV
$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8612ARUZ-REEL.

Analog Devices

Datasheet20 pages19 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-10.96%

CAD Models

Download Analog Devices AD8612ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.1
$ 7.028
$ 7.028
Stock
176,376
319,160
319,160
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP6544-E/ST
Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP
MicrochipMCP6544-I/ST
Comparator Quad R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100
Texas InstrumentsLMV339MTX/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
Texas InstrumentsLMV339MT/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
MicrochipMCP6549-I/ST
Microchip MCP6549-I/ST Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin TSSOP
STMicroelectronicsLMV339IPT
LMV339 Series 5 V 250 nA SMT Quad General Purpose Comparator - TSSOP-14

Descriptions

Descriptions of Analog Devices AD8612ARUZ-REEL provided by its distributors.

Tape & Reel (TR) AD8612 Complementary TTL 4muA comparator circuit 6muA 4.5ns 5mm 7mV
14-Lead, Ultrafast 4 ns Single Supply Comparator
Comparator Dual 5V 14-Pin TSSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated