Microchip MCP6544-I/ST

Comparator Quad R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6544-I/ST.

Upverter

Datasheet46 pages14 years ago

Microchip

ODG (Origin Data Global)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-11.67%

CAD Models

Download Microchip MCP6544-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.99
$ 0.99
Stock
173,754
187,136
187,136
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6544-E/ST
Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP
MicrochipMCP6549-I/ST
Microchip MCP6549-I/ST Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin TSSOP
MicrochipMCP6549T-E/ST
MCP6549 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - TSSOP-14
STMicroelectronicsTS334IPT
STMicroelectronics Comparator, TSSOP Package, SMD, Single Supply, 4-Channel
STMicroelectronicsTS884IPT
TS884 Series 5.5 V 10 pA SMT Quad General Purpose Comparator - TSSOP-14
Analog DevicesMAX9095AUD+
General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators

Descriptions

Descriptions of Microchip MCP6544-I/ST provided by its distributors.

Comparator Quad R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100
Ic, volt Comparator, quad, cmos, tssop,14Pin; |Microchip Technology MCP6544-I/ST
MCP6544 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - TSSOP-14
Quad 1.6V Push/Pull Comparator, I temp
Comparator, 4 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6544-IST
  • MCP6544I/ST