Microchip MCP6549-I/ST

Microchip MCP6549-I/ST Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin TSSOP
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6549-I/ST.

Augswan

Datasheet44 pages14 years ago

Microchip

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.63%

CAD Models

Download Microchip MCP6549-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 1.02
$ 1.02
Stock
196,832
205,198
205,198
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6544-E/ST
Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP
MicrochipMCP6549T-E/ST
MCP6549 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - TSSOP-14
MicrochipMCP6544T-E/ST
Ic, volt Comparator, quad, tssop,14Pin, plas; |Microchip Technology MCP6544T-E/ST
STMicroelectronicsTS334IPT
STMicroelectronics Comparator, TSSOP Package, SMD, Single Supply, 4-Channel
STMicroelectronicsTS884IPT
TS884 Series 5.5 V 10 pA SMT Quad General Purpose Comparator - TSSOP-14
Analog DevicesMAX9094AUD+
360μA Open Drain 35mA 4-Ch 1.8V-5.5V 7mV@5V 250nA@5V General Purpose TSSOP-14 SMD

Descriptions

Descriptions of Microchip MCP6549-I/ST provided by its distributors.

Microchip MCP6549-I/ST Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin TSSOP
Comparator Quad R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100
Quad 1.6V Open Drain Comparator, I temp
Comparator, 4 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO14
COMP, OPEN DRAIN, 1.6V, QUAD, 14TSSOP; Comparator Type: Sub-Microamp; No. of Comparators: 4 Comparators; Response Time: 3µs; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: TSSOP; No. of Pins: 14Pins; IC Output Type

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6549-I/ST.
  • MCP6549-IST
  • MCP6549I/ST
  • MCP6549IST