Microchip MCP6544-E/ST

Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6544-E/ST.

element14 APAC

Datasheet46 pages14 years ago

Microchip

LKR

Master Electronics

Future Electronics

Inventory History

3 month trend:
-86.95%

CAD Models

Download Microchip MCP6544-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.99
$ 0.99
Stock
203,873
189,244
189,244
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6549T-E/ST
MCP6549 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - TSSOP-14
MicrochipMCP6544T-E/ST
Ic, volt Comparator, quad, tssop,14Pin, plas; |Microchip Technology MCP6544T-E/ST
MicrochipMCP6544T-I/ST
Ic, volt Comparator, quad, cmos, tssop,14Pin; |Microchip Technology MCP6544T-I/ST
STMicroelectronicsTS334IPT
STMicroelectronics Comparator, TSSOP Package, SMD, Single Supply, 4-Channel
STMicroelectronicsTS884IPT
TS884 Series 5.5 V 10 pA SMT Quad General Purpose Comparator - TSSOP-14
Analog DevicesMAX9094AUD+
360μA Open Drain 35mA 4-Ch 1.8V-5.5V 7mV@5V 250nA@5V General Purpose TSSOP-14 SMD

Descriptions

Descriptions of Microchip MCP6544-E/ST provided by its distributors.

Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP
MCP6544 Series Quad Channel 5.5 V 100°C/W Push Pull Microamp Comparator-TSSOP-14
Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin TSSOP Tube
Quad 1.6V Push/Pull Comparator, E temp
1μA 70dB 1μA 4 3V 5.5V 7mV@ 5.5V 1pA@ 5.5V TSSOP-14 SMD mount 5mm*4.4mm*900μm
Comparator, 4 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO14
MICROCHIP - MCP6544-E/ST - Analoger Komparator, Vierfach, Sub-Mikroampere-Komparator, 4 Komparatoren, 4 µs, 1.6V bis 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6544-E/ST.
  • MCP6544-EST
  • MCP6544E/ST
  • MCP6544EST