Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV339MT/NOPB

Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85

$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV339MT/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet36 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

element14 APAC

Newark

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments LMV339MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV339MTX/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
Texas InstrumentsLMV339MT
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
Texas InstrumentsLMV339MTX
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
STMicroelectronicsLMV339IPT
LMV339 Series 5 V 250 nA SMT Quad General Purpose Comparator - TSSOP-14
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14

Descriptions

Descriptions of Texas Instruments LMV339MT/NOPB provided by its distributors.

Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
IC COMPARATOR 4 GEN PUR 14TSSOP "Comparator General Purpose CMOS, Open-Collector, TTL 14-TSSOP"
COMPARATOR, QUAD, 2.7~5.5V, POWERWISE; Comparator Type:CMOS; No. of Comparators:4; Response Time:200ns; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:170µA; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:339; No. of Channels:4; No. of Comparators:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Open Collector; Package / Case:TSSOP; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV339MT/NOPB .
  • LMV339MT/NOPB.
  • LMV339MTNOPB