Analog Devices AD8612ARU-REEL

Tape & Reel (TR) Complementary TTL 4muA TIN LEAD comparator circuit 6muA @ 5V 4.5ns 5mm 3V
$ 4.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8612ARU-REEL.

Upverter

Datasheet20 pages19 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8612ARU-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.9
$ 7.028
$ 7.028
Stock
97,920
319,369
319,369
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5 V
5 V

Related Parts

MicrochipMCP6544-E/ST
Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP
MicrochipMCP6544-I/ST
Comparator Quad R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100
Texas InstrumentsLMV339MTX/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
Texas InstrumentsLMV339MT/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
MicrochipMCP6549-I/ST
Microchip MCP6549-I/ST Quad Comparator, Open Drain O/P, 3 V, 5 V 14-Pin TSSOP
STMicroelectronicsLMV339IPT
LMV339 Series 5 V 250 nA SMT Quad General Purpose Comparator - TSSOP-14

Descriptions

Descriptions of Analog Devices AD8612ARU-REEL provided by its distributors.

Tape & Reel (TR) Complementary TTL 4muA TIN LEAD comparator circuit 6muA @ 5V 4.5ns 5mm 3V
Comparator Dual 5V 14-Pin TSSOP T/R
The AD8611/AD8612 are single and dual 4 ns comparators with latch function and complementary output. The latch is not functional if VCC is less than 4.3 V. Fast 4 ns propagation delay makes the AD8611/AD8612 good choices for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. This matched delay makes the AD8611/AD8612 good choices for clock recovery because the duty cycle of the output matches the duty cycle of the input. The AD8611 has the same pinout as the LT1016 and LT1394, with lower supply current and a wider common-mode input range, which includes the negative supply rail. The AD8611/AD8612 are specified over the industrial temperature range (−40°C to +85°C). The AD8611 is available in both 8-lead MSOP and narrow 8-lead SOIC surface-mount packages. The AD8612 is available in a 14-lead TSSOP surface-mount package. Applications High speed timing Clock recovery and clock distribution Line receivers Digital communications Phase detectors High speed sampling Read channel detection PCMCIA cards Zero-crossing detector High speed analog-to-digital converter (ADC) Upgrade for LT1394 and LT1016 designs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8612ARUREEL