
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD845JRZ-16-REEL7 | 1,200 | 400 | Tape & Reel | 1h | |||||||
| Worldway Electronics | AD845JRZ-16-REEL7 | 13,219 | 7 | Tape & Reel | 20h | |||||||
| Heisener Electronics | AD845JRZ-16-REEL7 | 5,839 | 19h | |||||||||
| Esaler Electronic | AD845JRZ-16-REEL7 | 400 | 6d | |||||||||
| Aztech | AD845JRZ-16-REEL7 | 8,963 | 15h |
Download Analog Devices AD845JRZ-16-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Analog Devices AD845JRZ-16-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: