Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD845JRZ-16

Operational Amplifier, Precision, 16MHZ, 100V/US, SOIC-16
$ 13.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD845JRZ-16.

Analog Devices

Datasheet9 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages20 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+121%

CAD Models

Download Analog Devices AD845JRZ-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.79
$ 13.594
$ 13.594
Stock
133,569
129,447
129,447
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
700 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
9.5 V
-
-
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD845JR-16-REEL
IC OPAMP JFET 16MHZ PREC 16SOIC J-FET Amplifier 1 Circuit 16-SOIC
Analog DevicesAD845JR-16-REEL7
IC OPAMP JFET 16MHZ PREC 16SOIC J-FET Amplifier 1 Circuit 16-SOIC
Analog DevicesAD844JR-16-REEL
IC OPAMP CF 60MHZ 80MA 16SOIC Current Feedback Amplifier 1 Circuit 16-SOIC
74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receivr SOIC-20W

Descriptions

Descriptions of Analog Devices AD845JRZ-16 provided by its distributors.

OPERATIONAL AMPLIFIER, PRECISION, 16MHZ, 100V/us, SOIC-16
IC OPAMP JFET 1 CIRCUIT 16SOIC J-FET Amplifier 1 Circuit 16-SOIC
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO16
OP-AMP, PRECISION, 16MHZ, 100V/us, SOIC-; OP-AMP, PRECISION, 16MHZ, 100V/us, SOIC-16; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:100V/µs; Supply Voltage Range:± 4.75V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16; Bandwidth:16MHz; MSL:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD845JRZ-16 .
  • AD845JRZ-16.
  • AD845JRZ16