Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA103KU/1K

Low Noise, Low Distortion Instrumentation Amplifier 16-SOIC
$ 7.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA103KU/1K.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet4 pages30 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-19.44%

CAD Models

Download Texas Instruments INA103KU/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.963
$ 10.62
Stock
265,712
395,966
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
15 V/µs
15 V/µs
Gain Bandwidth Product
-
6 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
18 V
18 V
Max Supply Voltage
50 V
50 V
Operating Supply Current
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsINA103KU
INST Amp Single ±25V 16-Pin SOIC Tube / IC OPAMP INSTR 6MHZ 16SOIC
Texas InstrumentsINA103KUG4
Low Noise, Low Distortion Instrumentation Amplifier 16-SOIC
Texas InstrumentsINA217AIDWT
Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 16-SOIC -40 to 125
Analog DevicesAD745KRZ-16
ROHS3Compliant EAR99 AD745 Tube op amp amplifier circuit 10.5mm 0.0004muA 15V 20000kHz
Analog DevicesAD745JRZ-16
ROHS3Compliant EAR99 AD745 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.0006muA 15V 20000kHz
Analog DevicesAD745JRZ-16-REEL7
ROHS3Compliant EAR99 AD745 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 15V 20000kHz

Descriptions

Descriptions of Texas Instruments INA103KU/1K provided by its distributors.

Low Noise, Low Distortion Instrumentation Amplifier 16-SOIC
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 6MHz Band Width, BIPolar, PDSO16
TEXAS INSTRUMENTS - INA103KU/1K - INSTRUMENT AMPLIFIER, 6MHZ, 125DB, SOIC-16, FULL REEL
SP Amp INSTR Amp Single ±25V 16-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA103KU-1K
  • INA103KU1K