Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD745JRZ-16

ROHS3Compliant EAR99 AD745 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.0006muA 15V 20000kHz
$ 11.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD745JRZ-16.

HQonline

Datasheet12 pages24 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Analog Devices AD745JRZ-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.21
$ 11.21
$ 11.21
Stock
140,956
114,469
114,469
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
12.5 V/µs
12.5 V/µs
12.5 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
96 dB
96 dB
96 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
9.6 V
9.6 V
9.6 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD745JR-16
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2.65mm 0.0006muA -15V 20000kHz
Analog DevicesAD745KRZ-16-REEL7
ROHS3Compliant EAR99 AD745 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0004muA 15V 20000kHz
Analog DevicesAD745KRZ-16
ROHS3Compliant EAR99 AD745 Tube op amp amplifier circuit 10.5mm 0.0004muA 15V 20000kHz
Texas InstrumentsINA217AIDWT
Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 16-SOIC -40 to 125
Texas InstrumentsINA217AIDWR
Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 16-SOIC -40 to 125
Texas InstrumentsINA103KU
INST Amp Single ±25V 16-Pin SOIC Tube / IC OPAMP INSTR 6MHZ 16SOIC

Descriptions

Descriptions of Analog Devices AD745JRZ-16 provided by its distributors.

ROHS3Compliant EAR99 AD745 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.0006muA 15V 20000kHz
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO16
Analog Devices High speed operational amplifier, single channel, SOICencapsulation, Dual power, surface mount, 16Pin
OP-AMP, 20MHZ, 0 TO 70DEG C, WSOIC-16; No. of Channels:1Channels; Gain Bandwidth Product:20MHz; Supply Voltage Range:± 4.8V to ± 18V; IC Case / Package:WSOIC; No. of Pins:16Pins; Amplifier Type:JFET; Rail to Rail:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD745JRZ16