Texas Instruments INA217AIDWT

Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 16-SOIC -40 to 125
$ 5.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA217AIDWT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Upverter

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+24.38%

CAD Models

Download Texas Instruments INA217AIDWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.424
$ 5.33
Stock
228,668
473,627
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
15 V/µs
15 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
250 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA103KU
INST Amp Single ±25V 16-Pin SOIC Tube / IC OPAMP INSTR 6MHZ 16SOIC
Analog DevicesAD745JRZ-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Texas InstrumentsINA103KU/1K
Low Noise, Low Distortion Instrumentation Amplifier 16-SOIC
Analog DevicesAD745JR-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Texas InstrumentsXTR105UA
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85
Analog DevicesAD825ARZ-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments INA217AIDWT provided by its distributors.

Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 16-SOIC -40 to 125
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 3.4MHz Band Width, BIPolar, PDSO16
Texas Instruments Instrumentation Amplifier, Dual, SMD, 16-Pin SOIC
Electronic Instrumentation Amplifier, Single, 16 Pin, Plastic, Sop
SP Amp INSTR Amp Single ±18V 16-Pin SOIC T/R
AMP INST, CMOS, SMD, SOIC16, 217; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 250µV; Vitesse de balayage: 15V/µs; Bande passante: 3.4MHz; Gamme de tension d'alimentation: ± 4.5V à ± 18V; Type de boîtier
Amp Inst, Cmos, Smd, Soic16, 217; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:250Μv; Slew Rate:15V/Μs; Bandwidth:3.4Mhz; Supply Voltage Range:± 4.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:16Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA217AIDWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA217AIDWT .